
* Images are for reference only
SXT22418CC27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC27-25.000M
- JLCPCB Part #
- C5776518
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 25MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7058
200+
$0.2820
500+
$0.2724
1000+
$0.2675
Related Products

SXT22417CC27-25.000M
Suntsu Electronics, Inc.
$0.7525

SXT22418EC27-25.000M
Suntsu Electronics, Inc.
$0.7638

SXT22418CC07-25.000M
Suntsu Electronics, Inc.
$0.7010

SXT22419DB38-32.000M
Suntsu Electronics, Inc.
$1.2488

SXT22412AA27-24.000M
Suntsu Electronics, Inc.
$0.5382

SXT22418BB16-24.000M
Suntsu Electronics, Inc.
$0.8959
Welcome back, may I help you?