
* Images are for reference only
SXT32410FC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC38-25.000M
- JLCPCB Part #
- C5935260
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 25MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3543
200+
$0.5417
500+
$0.5225
1000+
$0.5145
Related Products

SXT32410FA38-25.000M
Suntsu Electronics, Inc.
$1.2741

SXT32410FD38-25.000M
Suntsu Electronics, Inc.
$1.1475

SXT32410FE38-25.000M
Suntsu Electronics, Inc.
$1.4344

SXT32419DD27-22.1184M
Suntsu Electronics, Inc.
$1.0722

SXT3248DC38-12.000M
Suntsu Electronics, Inc.
$1.1315

SXT32410FC07-50.000M
Suntsu Electronics, Inc.
$0.6699
Welcome back, may I help you?