
* Images are for reference only
SXT32412CC07-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC07-28.63636M
- JLCPCB Part #
- C5935155
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 28.63636MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0313
200+
$0.4125
500+
$0.3980
1000+
$0.3916
Related Products

SXT32412CA07-28.63636M
Suntsu Electronics, Inc.
$0.9974

SXT32412DC07-28.63636M
Suntsu Electronics, Inc.
$1.0828

SXT32412CB07-28.63636M
Suntsu Electronics, Inc.
$1.0152

SXT32415BA17-16.384M
Suntsu Electronics, Inc.
$0.9958

SXT32413CA38-44.000M
Suntsu Electronics, Inc.
$2.0222

SXT32412FB07-52.000M
Suntsu Electronics, Inc.
$1.0861
Welcome back, may I help you?