
* Images are for reference only
SXT22417EB48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EB48-22.1184M
- JLCPCB Part #
- C5928257
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 22.1184MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1452
200+
$0.4578
500+
$0.4417
1000+
$0.4353
Related Products

SXT22412EB48-22.1184M
Suntsu Electronics, Inc.
$1.3234

SXT22417EC48-22.1184M
Suntsu Electronics, Inc.
$1.1660

SXT22418EB48-22.1184M
Suntsu Electronics, Inc.
$1.1452

SXT22412CB16-37.400M
Suntsu Electronics, Inc.
$1.0552

SXT22415BA07-18.432M
Suntsu Electronics, Inc.
$1.1002

SXT22417DC07-26.000M
Suntsu Electronics, Inc.
$0.7918
Welcome back, may I help you?