
* Images are for reference only
SXT22415CC38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CC38-14.31818M
- JLCPCB Part #
- C6314959
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 15pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2166
200+
$0.4867
500+
$0.4689
1000+
$0.4625
Related Products

SXT32415CC38-14.31818M
Suntsu Electronics, Inc.
$0.7074

SXT22415CA38-14.31818M
Suntsu Electronics, Inc.
$1.1747

SXT22415CC48-14.31818M
Suntsu Electronics, Inc.
$1.2198

SXT22418BB27-50.000M
Suntsu Electronics, Inc.
$1.3149

SXT22421AA07-13.560M
Suntsu Electronics, Inc.
$0.5543

SXT22418EC17-12.288M
Suntsu Electronics, Inc.
$0.9556
Welcome back, may I help you?