
* Images are for reference only
SXT2247BB16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BB16-25.000M
- JLCPCB Part #
- C5934323
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 25MHz 7pF 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3239
200+
$0.5286
500+
$0.5110
1000+
$0.5029
Related Products

SXT2147BB16-25.000M
Suntsu Electronics, Inc.
$1.5890

SXT2247BB16-27.000M
Suntsu Electronics, Inc.
$1.3239

SXT2247BA16-25.000M
Suntsu Electronics, Inc.
$1.2259

SXT22417CC38-24.576M
Suntsu Electronics, Inc.
$2.7201

SXT22417CC48-14.7456M
Suntsu Electronics, Inc.
$0.8130

SXT22417DC07-16.000M
Suntsu Electronics, Inc.
$1.0170
Welcome back, may I help you?