
* Images are for reference only
SXT22422AA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA48-37.400M
- JLCPCB Part #
- C5934188
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 22pF 37.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0200
200+
$0.4077
500+
$0.3948
1000+
$0.3868
Related Products

SXT22422CA48-37.400M
Suntsu Electronics, Inc.
$1.0538

SXT32422AA48-37.400M
Suntsu Electronics, Inc.
$1.3326

SXT22422BA48-37.400M
Suntsu Electronics, Inc.
$1.0313

SXT2248EC07-24.000M
Suntsu Electronics, Inc.
$1.2843

SXT22418FA07-30.000M
Suntsu Electronics, Inc.
$2.6555

SXT22410FE17-26.000M
Suntsu Electronics, Inc.
$0.8492
Welcome back, may I help you?