
* Images are for reference only
SXT22422AA27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA27-13.000M
- JLCPCB Part #
- C5934160
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8757
200+
$0.3503
500+
$0.3390
1000+
$0.3326
Related Products

SXT32422AA27-13.000M
Suntsu Electronics, Inc.
$0.8757

SXT22422AA27-12.000M
Suntsu Electronics, Inc.
$1.0829

SXT22412AA27-13.000M
Suntsu Electronics, Inc.
$0.9769

SXT22422AA38-12.288M
Suntsu Electronics, Inc.
$0.8210

SXT22410BA38-27.000M
Suntsu Electronics, Inc.
$1.1729

SXT22419BB16-50.000M
Suntsu Electronics, Inc.
$1.3078
Welcome back, may I help you?