
* Images are for reference only
SXT11410ED16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410ED16-30.000M
- JLCPCB Part #
- C5931878
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 10pF 30MHz ±15ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9610
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT11412ED16-30.000M
Suntsu Electronics, Inc.
$0.9659

SXT21410ED16-30.000M
Suntsu Electronics, Inc.
$1.2275

SXT11410ED16-32.000M
Suntsu Electronics, Inc.
$0.9659

SXT11412ED27-32.000M
Suntsu Electronics, Inc.
$0.9610

416F270X2ITR
CTS Electronic Components
$1.1032

SXT11410EA38-32.000M
Suntsu Electronics, Inc.
$0.9610
Welcome back, may I help you?