
* Images are for reference only
SXT22419CA38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA38-16.000M
- JLCPCB Part #
- C5930144
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 19pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9266
200+
$0.3707
500+
$0.3578
1000+
$0.3513
Related Products

SXT22419CA38-13.000M
Suntsu Electronics, Inc.
$0.9104

SXT22410CA38-16.000M
Suntsu Electronics, Inc.
$1.3423

SXT32419CA38-16.000M
Suntsu Electronics, Inc.
$0.8943

SXT22420DB16-14.31818M
Suntsu Electronics, Inc.
$1.2488

SXT22420DA17-18.432M
Suntsu Electronics, Inc.
$1.1650

SXT2248DB07-24.576M
Suntsu Electronics, Inc.
$1.2617
Welcome back, may I help you?