
* Images are for reference only
SXT22419DD38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD38-32.000M
- JLCPCB Part #
- C5929422
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 32MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3917
200+
$0.5558
500+
$0.5364
1000+
$0.5284
Related Products

SXT22410DD38-32.000M
Suntsu Electronics, Inc.
$1.0825

SXT22419DD38-30.000M
Suntsu Electronics, Inc.
$2.7770

SXT22419DB38-32.000M
Suntsu Electronics, Inc.
$1.2484

SXT22414CB07-12.288M
Suntsu Electronics, Inc.
$0.8602

QT252S-20.000MEEJ-T
QST Products, LLC
$1.0035

SXT22415DA38-12.288M
Suntsu Electronics, Inc.
$0.8908
Welcome back, may I help you?