
* Images are for reference only
SXT22419DC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC07-16.384M
- JLCPCB Part #
- C5929355
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1613
200+
$0.4639
500+
$0.4478
1000+
$0.4413
Related Products

SXT22419DA07-16.384M
Suntsu Electronics, Inc.
$1.1113

SXT22419DC27-16.384M
Suntsu Electronics, Inc.
$1.1741

SXT22415DC07-16.384M
Suntsu Electronics, Inc.
$1.1613

FA-20H 30.0000MF20X-W
Seiko Epson
$0.5927

SXT22418DC17-24.576M
Suntsu Electronics, Inc.
$2.6365

SXT22412CA17-19.200M
Suntsu Electronics, Inc.
$1.2080
Welcome back, may I help you?