
* Images are for reference only
SXT22416BA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA07-13.560M
- JLCPCB Part #
- C5775418
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 16pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5606
200+
$0.2239
500+
$0.2159
1000+
$0.2127
Related Products

SXT22418BA07-13.560M
Suntsu Electronics, Inc.
$0.5606

SXT22410BA07-13.560M
Suntsu Electronics, Inc.
$1.0535

SXT22416DA07-13.560M
Suntsu Electronics, Inc.
$0.5960

SXT22413CB48-13.560M
Suntsu Electronics, Inc.
$1.0970

SXT2248CB17-25.000M
Suntsu Electronics, Inc.
$1.1759

SXT22420DA38-14.7456M
Suntsu Electronics, Inc.
$0.8409
Welcome back, may I help you?