
* Images are for reference only
SXT22419EC17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EC17-14.31818M
- JLCPCB Part #
- C6317752
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 19pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3544
200+
$0.5405
500+
$0.5228
1000+
$0.5148
Related Products

SXT32419EC17-14.31818M
Suntsu Electronics, Inc.
$0.7995

SXT22419EC27-14.31818M
Suntsu Electronics, Inc.
$1.3592

SXT22419EC16-14.31818M
Suntsu Electronics, Inc.
$1.3512

SXT22421BA17-50.000M
Suntsu Electronics, Inc.
$1.2997

SXT22415DC16-50.000M
Suntsu Electronics, Inc.
$1.3769

SXT22418ED07-13.560M
Suntsu Electronics, Inc.
$0.6450