
* Images are for reference only
SXT22417BA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA07-13.000M
- JLCPCB Part #
- C5928427
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 17pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8805
200+
$0.3519
500+
$0.3407
1000+
$0.3342
Related Products

SXT22417BB07-13.000M
Suntsu Electronics, Inc.
$0.8901

SXT22412BA07-13.000M
Suntsu Electronics, Inc.
$0.9817

SXT22415BA07-13.000M
Suntsu Electronics, Inc.
$0.8805

SXT22415AA27-19.200M
Suntsu Electronics, Inc.
$1.1793

FH1200017
Diodes Incorporated
$0.9367

SXT22415DD17-14.31818M
Suntsu Electronics, Inc.
$1.2902
Welcome back, may I help you?