
* Images are for reference only
SXT22412DD16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DD16-50.000M
- JLCPCB Part #
- C6518709
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3939
200+
$0.5573
500+
$0.5379
1000+
$0.5282
Related Products

SXT21412DD16-50.000M
Suntsu Electronics, Inc.
$1.5489

SXT22412ED16-50.000M
Suntsu Electronics, Inc.
$1.4391

SXT32412DD16-50.000M
Suntsu Electronics, Inc.
$0.6186

SXT22419BA07-24.000M
Suntsu Electronics, Inc.
$0.8964

ECS-240-10-36B2-CTN-TR
ECS
$0.3634

SXT2249CA17-20.000M
Suntsu Electronics, Inc.
$1.2614
Welcome back, may I help you?