
* Images are for reference only
SXT22413BB27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB27-12.288M
- JLCPCB Part #
- C5927694
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 13pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8440
200+
$0.3367
500+
$0.3254
1000+
$0.3205
Related Products

SXT22414BB27-12.288M
Suntsu Electronics, Inc.
$0.8440

SXT22413BB07-12.288M
Suntsu Electronics, Inc.
$0.8375

SXT22410BB27-12.288M
Suntsu Electronics, Inc.
$0.8440

ABM10W-48.0000MHZ-6-K1Z-T3
Abracon LLC
$0.3726

SXT22412DD38-32.000M
Suntsu Electronics, Inc.
$1.2498

425F11K019M2000
CTS Electronic Components
$1.1838
Welcome back, may I help you?