
* Images are for reference only
SXT32420BA17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA17-30.000M
- JLCPCB Part #
- C5787090
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 20pF 30MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8154
200+
$0.3262
500+
$0.3149
1000+
$0.3101
Related Products

SXT32410BA17-30.000M
Suntsu Electronics, Inc.
$0.6782

SXT32420BA07-30.000M
Suntsu Electronics, Inc.
$0.7734

SXT32420BA17-20.000M
Suntsu Electronics, Inc.
$0.8267

SXT32419EE17-13.560M
Suntsu Electronics, Inc.
$0.6572

SXT32418FD07-48.000M
Suntsu Electronics, Inc.
$1.0076

SXT32412DC16-26.000M
Suntsu Electronics, Inc.
$0.9575
Welcome back, may I help you?