
* Images are for reference only
SXT22413BA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA27-32.000M
- JLCPCB Part #
- C5927649
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 13pF 32MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2641
200+
$0.5047
500+
$0.4886
1000+
$0.4789
Related Products

SXT22413BA17-32.000M
Suntsu Electronics, Inc.
$1.2479

SXT22416BA27-32.000M
Suntsu Electronics, Inc.
$1.1770

SXT22413BA27-30.000M
Suntsu Electronics, Inc.
$0.8013

SXT2247AA48-27.000M
Suntsu Electronics, Inc.
$1.1980

SXT22416DB16-18.432M
Suntsu Electronics, Inc.
$1.1738

SXT2248AA17-30.000M
Suntsu Electronics, Inc.
$1.1657
Welcome back, may I help you?