
* Images are for reference only
SXT22415DC27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DC27-13.000M
- JLCPCB Part #
- C5927427
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 15pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9610
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT22416DC27-13.000M
Suntsu Electronics, Inc.
$0.9610

SXT22415CC27-13.000M
Suntsu Electronics, Inc.
$0.9303

SXT22415DD27-13.000M
Suntsu Electronics, Inc.
$0.9707

SXT22417BB07-32.000M
Suntsu Electronics, Inc.
$1.1015

SXT22412CA07-12.000M
Suntsu Electronics, Inc.
$1.0676

SXT22410DB17-40.000M
Suntsu Electronics, Inc.
$2.1836
Welcome back, may I help you?