
* Images are for reference only
SXT22417BB07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB07-32.000M
- JLCPCB Part #
- C6315295
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 32MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1016
200+
$0.4394
500+
$0.4248
1000+
$0.4184
Related Products

SXT22411BB07-32.000M
Suntsu Electronics, Inc.
$1.1387

SXT22410BB07-32.000M
Suntsu Electronics, Inc.
$0.9917

SXT32417BB07-32.000M
Suntsu Electronics, Inc.
$0.8012

QT252S-19.200MEEJ-T
QST Products, LLC
$1.0063

SXT22421AA07-22.1184M
Suntsu Electronics, Inc.
$0.9126

SXT22422AA38-20.000M
Suntsu Electronics, Inc.
$1.1080
Welcome back, may I help you?