
* Images are for reference only
SXT22412FD07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-24.000M
- JLCPCB Part #
- C5926909
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 24MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0680
200+
$0.4269
500+
$0.4124
1000+
$0.4060
Related Products

SXT22412FD07-20.000M
Suntsu Electronics, Inc.
$1.4771

SXT22412FD07-26.000M
Suntsu Electronics, Inc.
$1.2580

SXT21412FD07-24.000M
Suntsu Electronics, Inc.
$1.6301

SXT22412EE16-25.000M
Suntsu Electronics, Inc.
$1.0261

SXT22410EA07-48.000M
Suntsu Electronics, Inc.
$2.2454

SXT22419DA27-16.000M
Suntsu Electronics, Inc.
$0.9874
Welcome back, may I help you?