
* Images are for reference only
SXT22412EB27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB27-14.31818M
- JLCPCB Part #
- C5926243
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 14.31818MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3386
200+
$0.5348
500+
$0.5171
1000+
$0.5090
Related Products

SXT22417EB27-14.31818M
Suntsu Electronics, Inc.
$1.3402

SXT22412EB17-14.31818M
Suntsu Electronics, Inc.
$1.3353

SXT22412BB27-14.31818M
Suntsu Electronics, Inc.
$1.1501

SXT22414AA48-12.000M
Suntsu Electronics, Inc.
$1.2065

SXT22417AA38-24.576M
Suntsu Electronics, Inc.
$2.4242

SXT22410FC48-20.000M
Suntsu Electronics, Inc.
$1.0664
Welcome back, may I help you?