
* Images are for reference only
SMF16A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SMF16A-AU_R1_000A1
- JLCPCB Part #
- C5923980
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 16V 17.8V 1uA 200W@10/1000us 26V 7.7A@10/1000us IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2250000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1983
200+
$0.0791
500+
$0.0766
1000+
$0.0753
Related Products
Welcome back, may I help you?