
* Images are for reference only
SXT22411AA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA48-18.432M
- JLCPCB Part #
- C5922200
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 11pF 18.432MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5599
200+
$0.6227
500+
$0.6017
1000+
$0.5921
Related Products

SXT22416AA48-18.432M
Suntsu Electronics, Inc.
$1.1034

SXT22413AA48-18.432M
Suntsu Electronics, Inc.
$1.5599

SXT22414AA38-18.432M
Suntsu Electronics, Inc.
$1.5583

SXT22419BB16-37.400M
Suntsu Electronics, Inc.
$1.0373

SXT22417AA07-19.200M
Suntsu Electronics, Inc.
$1.1792

SXT22418AA48-16.000M
Suntsu Electronics, Inc.
$0.8582
Welcome back, may I help you?