
* Images are for reference only
SXT22420DA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA07-13.560M
- JLCPCB Part #
- C5929762
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 20pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5950
200+
$0.2380
500+
$0.2300
1000+
$0.2268
Related Products

SXT32420DA07-13.560M
Suntsu Electronics, Inc.
$0.5950

SXT22420DC07-13.560M
Suntsu Electronics, Inc.
$0.6095

SXT22421DA07-13.560M
Suntsu Electronics, Inc.
$0.5950

SXT22410BA38-22.1184M
Suntsu Electronics, Inc.
$1.2109

SXT22413CA27-22.1184M
Suntsu Electronics, Inc.
$1.2318

Q 37,40-JXS22-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.5422