
* Images are for reference only
SXT22410AA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA17-16.000M
- JLCPCB Part #
- C5921544
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 10pF 16MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3439
200+
$0.5366
500+
$0.5189
1000+
$0.5092
Related Products

SXT22418AA17-16.000M
Suntsu Electronics, Inc.
$0.8508

SXT22410CA07-16.000M
Suntsu Electronics, Inc.
$1.3890

SXT22414AA17-26.000M
Suntsu Electronics, Inc.
$0.7251

SXT22417EC27-16.384M
Suntsu Electronics, Inc.
$1.2730

SXT22412DD27-13.000M
Suntsu Electronics, Inc.
$1.0812

SXT22418ED17-26.000M
Suntsu Electronics, Inc.
$0.7719
Welcome back, may I help you?