
* Images are for reference only
SXT2148FA38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA38-30.000M
- JLCPCB Part #
- C5921380
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 30MHz 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1390
200+
$0.8534
500+
$0.8260
1000+
$0.8114
Related Products

SXT2248FA38-30.000M
Suntsu Electronics, Inc.
$1.3906

SXT2148EA38-30.000M
Suntsu Electronics, Inc.
$2.0261

SXT21410FA38-30.000M
Suntsu Electronics, Inc.
$1.2583

SXT21420AA27-25.000M
Suntsu Electronics, Inc.
$2.1165

SXT21420CC48-50.000M
Suntsu Electronics, Inc.
$1.5051

SXT2148ED07-26.000M
Suntsu Electronics, Inc.
$1.5583
Welcome back, may I help you?