
* Images are for reference only
SXT22412EE16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE16-13.000M
- JLCPCB Part #
- C6314313
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12pF 13MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1344
200+
$0.4528
500+
$0.4383
1000+
$0.4303
Related Products

SXT22412EC16-13.000M
Suntsu Electronics, Inc.
$1.1119

SXT22419EE16-13.000M
Suntsu Electronics, Inc.
$1.0152

SXT32412EE16-13.000M
Suntsu Electronics, Inc.
$1.1344

SXT22419AA48-20.000M
Suntsu Electronics, Inc.
$0.8895

SXT22410CA27-40.000M
Suntsu Electronics, Inc.
$2.0819

SXT22413AA48-50.000M
Suntsu Electronics, Inc.
$1.2972
Welcome back, may I help you?