
* Images are for reference only
SXT2148EA48-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EA48-48.000M
- JLCPCB Part #
- C5921261
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 48MHz 60Ω 8pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9204
200+
$0.3682
500+
$0.3553
1000+
$0.3488
Related Products

SXT2148EA38-48.000M
Suntsu Electronics, Inc.
$1.5210

SXT2248EA48-48.000M
Suntsu Electronics, Inc.
$1.3208

SXT2148EA48-40.000M
Suntsu Electronics, Inc.
$0.9204

QT216S-37.400MEEE-T
QST Products, LLC
$1.1432

SXT21412EE17-48.000M
Suntsu Electronics, Inc.
$1.3192

SXT21419EC17-50.000M
Suntsu Electronics, Inc.
$1.5888
Welcome back, may I help you?