
* Images are for reference only
SXT21418EB27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EB27-25.000M
- JLCPCB Part #
- C7377427
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 18pF 25MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2664
200+
$0.9040
500+
$0.8750
1000+
$0.8590
Related Products

SXT21412EB27-25.000M
Suntsu Electronics, Inc.
$1.4991

SXT21418EB27-20.000M
Suntsu Electronics, Inc.
$1.2739

SXT21418CB27-25.000M
Suntsu Electronics, Inc.
$2.1296

402F160XXCDR
CTS Electronic Components
$0.9748

SXT21410BB17-27.000M
Suntsu Electronics, Inc.
$1.0793

SXT21417DB07-16.384M
Suntsu Electronics, Inc.
$1.1356