
* Images are for reference only
SXT2147BA16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA16-16.000M
- JLCPCB Part #
- C5920866
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16MHz 200Ω 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1587
200+
$0.4632
500+
$0.4472
1000+
$0.4392
Related Products

SXT2148BA16-16.000M
Suntsu Electronics, Inc.
$1.0658

SXT2149BA16-16.000M
Suntsu Electronics, Inc.
$1.1587

SXT2147BA16-26.000M
Suntsu Electronics, Inc.
$1.4087

SXT21411AA27-52.000M
Suntsu Electronics, Inc.
$1.8254

SXT21422CB16-22.1184M
Suntsu Electronics, Inc.
$0.9889

SXT2147BA38-48.000M
Suntsu Electronics, Inc.
$1.5273
Welcome back, may I help you?