
STC32C33P16-20.000M
- Manufacturer
- MFR.Part #
- STC32C33P16-20.000M
- JLCPCB Part #
- C6240669
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20MHz 3.3V 6mA CMOS ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD3225-4P | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±2ppm | |
| Frequency | 20MHz | |
| Current - Supply | 6mA |

* Images are for reference only
STC32C33P16-20.000M
Extended- Manufacturer
- MFR.Part #
- STC32C33P16-20.000M
- JLCPCB Part #
- C6240669
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20MHz 3.3V 6mA CMOS ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
STC32C33P16-20.000M
Extended- Manufacturer
- MFR.Part #
- STC32C33P16-20.000M
- JLCPCB Part #
- C6240669
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 20MHz 3.3V 6mA CMOS ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STC32C33P16-20.000M Specifications
STC32C33P16-20.000M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD3225-4P | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 3.3V | |
| Output Type | CMOS | |
| Frequency Stability | ±2ppm | |
| Frequency | 20MHz | |
| Current - Supply | 6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC32C33P16-20.000M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STC32C33P16-20.000M Documents
STC32C33P16-20.000M datasheets or manufacturer documentation.
Datasheet: STC32C33P16-20.000M Datasheet (PDF)
STC32C33P16-20.000M Schematic Symbol & PCB Footprint
The STC32C33P16-20.000M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.