
* Images are for reference only
SXT21420BB27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BB27-48.000M
- JLCPCB Part #
- C5920496
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 20pF 48MHz 60Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4857
200+
$0.5937
500+
$0.5743
1000+
$0.5646
Related Products

SXT21420BA27-48.000M
Suntsu Electronics, Inc.
$1.3793

SXT21420BB17-48.000M
Suntsu Electronics, Inc.
$1.4680

SXT21410BB27-48.000M
Suntsu Electronics, Inc.
$0.9195

SXT21412FD38-22.1184M
Suntsu Electronics, Inc.
$1.4067

SXT21417EE48-16.384M
Suntsu Electronics, Inc.
$1.3325

ECS-320-8-37B-CKY-TR3
ECS
$0.5001
Welcome back, may I help you?