
* Images are for reference only
SXT21414CC07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414CC07-37.400M
- JLCPCB Part #
- C5919755
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 14pF 37.4MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1625
200+
$0.4644
500+
$0.4483
1000+
$0.4418
Related Products

SXT21415CC07-37.400M
Suntsu Electronics, Inc.
$1.1625

SXT21414CC27-37.400M
Suntsu Electronics, Inc.
$1.1689

SXT21414CA07-37.400M
Suntsu Electronics, Inc.
$1.1399

SXT2148FC17-30.000M
Suntsu Electronics, Inc.
$2.3443

402F2401XIKR
CTS Electronic Components
$0.9997

SXT21419BA16-32.000M
Suntsu Electronics, Inc.
$1.0770
Welcome back, may I help you?