
* Images are for reference only
SXT21412EB48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB48-20.000M
- JLCPCB Part #
- C6836059
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 200Ω 20MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2792
200+
$0.5111
500+
$0.4934
1000+
$0.4854
Related Products

SXT21412EB38-20.000M
Suntsu Electronics, Inc.
$1.3756

SXT21412EB48-40.000M
Suntsu Electronics, Inc.
$1.4431

SXT21412EB48-50.000M
Suntsu Electronics, Inc.
$1.5749

SXT21413CC38-16.384M
Suntsu Electronics, Inc.
$1.1008

SXT21419CC16-18.432M
Suntsu Electronics, Inc.
$1.3355

SXT21412CB38-27.000M
Suntsu Electronics, Inc.
$1.3162