
* Images are for reference only
SXT1147DB16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1147DB16-27.000M
- JLCPCB Part #
- C5914936
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 150Ω 27MHz 7pF ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0807
200+
$0.4317
500+
$0.4172
1000+
$0.4107
Related Products

SXT1147DC16-27.000M
Suntsu Electronics, Inc.
$1.0968

SXT1147DB16-25.000M
Suntsu Electronics, Inc.
$1.0405

SXT1147DB17-25.000M
Suntsu Electronics, Inc.
$1.0501

SXT11410CA17-40.000M
Suntsu Electronics, Inc.
$0.9632

416F38035CKR
CTS Electronic Components
$1.0727

ABM12-32.000MHZ-B2X-T3
Abracon LLC
$1.8779
Welcome back, may I help you?