
* Images are for reference only
SXT1148FD48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FD48-40.000M
- JLCPCB Part #
- C5914345
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 40MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1924
200+
$0.4754
500+
$0.4609
1000+
$0.4528
Related Products

SXT1148FA48-40.000M
Suntsu Electronics, Inc.
$1.0410

SXT1148FD48-48.000M
Suntsu Electronics, Inc.
$0.9588

SXT1148FE48-40.000M
Suntsu Electronics, Inc.
$1.1151

SXT1148FC27-38.400M
Suntsu Electronics, Inc.
$0.9588

SXT1148EC16-24.000M
Suntsu Electronics, Inc.
$2.1898

416F30011AKR
CTS Electronic Components
$1.0732
Welcome back, may I help you?