
* Images are for reference only
SXT1148FC16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FC16-32.000M
- JLCPCB Part #
- C5914312
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 32MHz 8pF ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0667
200+
$0.4254
500+
$0.4109
1000+
$0.4045
Related Products

SXT2148FC16-32.000M
Suntsu Electronics, Inc.
$0.8653

SXT1148FA16-32.000M
Suntsu Electronics, Inc.
$0.9991

SXT1148EC16-32.000M
Suntsu Electronics, Inc.
$0.9636

416F370X2AKR
CTS Electronic Components
$1.0732

416F27123CSR
CTS Electronic Components
$1.0732

SXT11410EB38-25.000M
Suntsu Electronics, Inc.
$0.9636
Welcome back, may I help you?