
* Images are for reference only
SFM210-LPPE-D32-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D32-SP-BK
- JLCPCB Part #
- C5910353
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.2mm 64P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3883
200+
$5.3432
500+
$5.1637
1000+
$5.0755
Related Products

SFM210-LPPE-D23-SP-BK
Sullins Connector Solutions
$10.1718

SFM210-LPSE-D32-SP-BK
Sullins Connector Solutions
$24.5152

SFM210-LPPE-D31-ST-BK
Sullins Connector Solutions
$12.3674

CLM-132-02-L-D-P-TR
Samtec
$14.8146

SFM210-LPPE-D40-SP-BK
Sullins Connector Solutions
$17.0374

CLM-135-02-F-D-BE-A
Samtec
$25.0745
Welcome back, may I help you?