
* Images are for reference only
SBT12PLMMPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12PLMMPPC
- JLCPCB Part #
- C5904964
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.45mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.1968
200+
$43.9699
500+
$42.5009
1000+
$41.7744
Related Products

SBT12DLMMPPC
Mallory Sonalert Products Inc
$110.1968

SBT12GLMMPPC
Mallory Sonalert Products Inc
$110.1968

SBT12PLMSPPC
Mallory Sonalert Products Inc
$110.1968

SBT12EMPC
Mallory Sonalert Products Inc
$100.9689

SBS12VLHMPPC
Mallory Sonalert Products Inc
$136.3600

SBS12CHCSPPC
Mallory Sonalert Products Inc
$137.6260
Welcome back, may I help you?