
* Images are for reference only
SBT12MMPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT12MMPPC
- JLCPCB Part #
- C5904960
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 44.5mm 85dB 9V~12V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.0667
200+
$34.7404
500+
$33.5806
1000+
$33.0072
Related Products

SBT12MMXPC
Mallory Sonalert Products Inc
$87.0667

SBT12MMCPC
Mallory Sonalert Products Inc
$87.0667

SBT12MMTPC
Mallory Sonalert Products Inc
$87.0667

SBT5DMPC
Mallory Sonalert Products Inc
$105.8640

SBT12PLMCTPC
Mallory Sonalert Products Inc
$110.1968

SBT12EHPC
Mallory Sonalert Products Inc
$100.9689
Welcome back, may I help you?