This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3KP5.0A_R2_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
3KP5.0A_R2_00001
JLCPCB Part #
C5897757
Package
P600
Description
1mA 326A@10/1000us 3kW@10/1000us 5V 6.4V 9.2V Bidirectional IEC 61000-4-2 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 25600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2179
200+ $0.4862
500+ $0.4701
1000+ $0.4620
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons