
20KPA24CA
- Manufacturer
- MFR.Part #
- 20KPA24CA
- JLCPCB Part #
- C1984218
- Package
- P600
- Description
- -55℃~+175℃ 20kW@10/1000us 24V 26.81V 41.2V 490.3A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 20kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 41.2V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 490.3A | |
| Voltage - Breakdown | 26.81V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |

* Images are for reference only
20KPA24CA
Extended- Manufacturer
- MFR.Part #
- 20KPA24CA
- JLCPCB Part #
- C1984218
- Package
- P600
- Description
- -55℃~+175℃ 20kW@10/1000us 24V 26.81V 41.2V 490.3A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
20KPA24CA
Extended- Manufacturer
- MFR.Part #
- 20KPA24CA
- JLCPCB Part #
- C1984218
- Package
- P600
- Description
- -55℃~+175℃ 20kW@10/1000us 24V 26.81V 41.2V 490.3A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
20KPA24CA Specifications
20KPA24CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 20kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 41.2V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 490.3A | |
| Voltage - Breakdown | 26.81V | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20KPA24CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

20KPA24CA Documents
20KPA24CA datasheets or manufacturer documentation.
Datasheet: 20KPA24CA Datasheet (PDF)
20KPA24CA Schematic Symbol & PCB Footprint
The 20KPA24CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.