
* Images are for reference only
RP132S501F-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132S501F-E2-FE
- JLCPCB Part #
- C5890207
- Package
- HSOP-6-J
- Description
- -40℃~+85℃@(Ta) 1 1A 5V 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Temperature Protection、Soft Start、Enable Positive HSOP-6-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3832
200+
$0.1528
500+
$0.1478
1000+
$0.1452
Related Products

RP132S501D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3825

RP132S501B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3832

RP132S151F-E2-FE
Nisshinbo Micro Devices Inc.
$0.3832

RP132S121B5-E2-FE
Nisshinbo Micro Devices Inc.
$0.3832

R1518S802B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0773

R1513S331D-E2-FE
Nisshinbo Micro Devices Inc.
$0.6025
Welcome back, may I help you?