This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP503L122A-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP503L122A-TR
JLCPCB Part #
C5890103
Package
DFN1616-6
Description
-40℃~+85℃ 1 1.2V 2.5V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes DFN1616-6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1013
200+ $0.8399
500+ $0.8108
1000+ $0.7979
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons