
* Images are for reference only
RP115L281D5-E2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP115L281D5-E2
- JLCPCB Part #
- C5890066
- Package
- DFN1216-8
- Description
- -40℃~+85℃@(Ta) 1 110uA 180mV@(1000mA) 2.85V 35uVrms 5.25V 500mA、1A 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN1216-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3058
200+
$0.5220
500+
$0.5044
1000+
$0.4963
Related Products

RP115L291D5-E2
Nisshinbo Micro Devices Inc.
$0.4184

RP115L181D5-E2
Nisshinbo Micro Devices Inc.
$1.3058

RP115L211D5-E2
Nisshinbo Micro Devices Inc.
$1.4937

RP115L291D-E2
Nisshinbo Micro Devices Inc.
$1.3058

RP115L271D-E2
Nisshinbo Micro Devices Inc.
$1.3058

RP154L014B-E2
Nisshinbo Micro Devices Inc.
$0.6553
Welcome back, may I help you?