


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SMD-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Rise time | 0.1us | |
| Forward Current(If) | 30mA | |
| Power Dissipation(Pd) | 50mW | |
| Reverse Pressure (Typ) | 6V | |
| Fall time | 0.1us | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJL5820R-TE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SMD-6P | |
| Operating Temperature | -30℃~+85℃ | |
| Rise time | 0.1us | |
| Forward Current(If) | 30mA | |
| Power Dissipation(Pd) | 50mW | |
| Reverse Pressure (Typ) | 6V | |
| Fall time | 0.1us | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJL5820R-TE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJL5820R-TE4 datasheets or manufacturer documentation.
Datasheet: NJL5820R-TE4 Datasheet (PDF)
The NJL5820R-TE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.