
* Images are for reference only
RP110L151C-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110L151C-TR
- JLCPCB Part #
- C5889988
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.5V 150mA 2uA 5.25V 800mV@(150mA) Fixed Over Current Protection、Soft Start、Enable Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6010
200+
$0.2404
500+
$0.2324
1000+
$0.2292
Related Products

RP110K151C-TR
Nisshinbo Micro Devices Inc.
$0.6363

RP110L151D-TR
Nisshinbo Micro Devices Inc.
$0.2925

RP110L151B-TR
Nisshinbo Micro Devices Inc.
$0.6010

RP173K331A-TR
Nisshinbo Micro Devices Inc.
$0.1452

RP110L091D-TR
Nisshinbo Micro Devices Inc.
$0.6010

RP130K331D-TR
Nisshinbo Micro Devices Inc.
$0.1201
Welcome back, may I help you?