
* Images are for reference only
RP173K171B5-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP173K171B5-TR
- JLCPCB Part #
- C5889405
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 1.48V@(150mA) 1.7V 11V 150mA 2uA 30dB@(1kHz) Fixed Over Current Protection、Reverse connection protection、Short Circuit Protection Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4250
200+
$0.1696
500+
$0.1640
1000+
$0.1612
Related Products

RP173K171D5-TR
Nisshinbo Micro Devices Inc.
$0.4250

RP173K121B-TR
Nisshinbo Micro Devices Inc.
$0.2069

RP173K181B-TR
Nisshinbo Micro Devices Inc.
$0.1428

RP110L301D-TR
Nisshinbo Micro Devices Inc.
$0.2949

RP103K291B5-TR
Nisshinbo Micro Devices Inc.
$0.6377

RP109L291B-TR
Nisshinbo Micro Devices Inc.
$0.6023
Welcome back, may I help you?